USD
Favorite

Photo Not Available
2021D0309-0-L147 Twinaxial Cable 20 AWG 120 Ohms
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.00662 $5,033.08

Submit a request for quotation on quantities greater than those displayed.

2021D0309-0-L147

Datasheet
Digi-Key Part Number 2021D0309-0-L147-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2021D0309-0-L147
Copy  
Description COAX - AUTOMOTIVE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Twinaxial Cable 20 AWG 120 Ohms

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Twinaxial
Cable Group -
Wire Gauge 20 AWG
Conductor Strand 19 Strands / 0.0075"
Jacket (Insulation) Material Thermorad® F
Jacket (Insulation) Diameter 0.294" (7.47mm)
Shield Type -
Impedance 120 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Bare
Dielectric Material Rayfoam® FS
Dielectric Diameter 0.092" (2.34mm)
Shield Material -
Shield Coverage -
VoP, Velocity of Propagation 75
Operating Temperature 125°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2021D0309-0

2021D0309-0 FEET

TE Connectivity Aerospace, Defense and Marine

$2.23000 Details
Additional Resources
Standard Package 1
Other Names F38813-000