Add To Favorites
Photo Not Available
2-160970-2 Standard, Locking Black 2.05" (52.07mm) 0.102" (2.60mm) 0.656' (200.00mm, 7.87")
Product Overview
Digi-Key Part Number 2-160970-2-ND
Copy   2-160970-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-160970-2

Copy   2-160970-2
Description CABLE TY 200X2.6 BLA
Copy   CABLE TY 200X2.6 BLA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Standard, Locking Black 2.05" (52.07mm) 0.102" (2.60mm) 0.656' (200.00mm, 7.87")

Copy   Standard, Locking Black 2.05" (52.07mm) 0.102" (2.60mm)  0.656' (200.00mm, 7.87")
Documents & Media
Datasheets 160970 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series AMP-TY
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 7.75"
Bundle Diameter 2.05" (52.07mm)
Width 0.102" (2.60mm)
Length - Actual 0.656' (200.00mm, 7.87")
Mounting Type Free Hanging (In-Line)
Tensile Strength -
Features -
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.20427 $5,106.73

Submit a request for quotation on quantities greater than those displayed.

08:13:47 9/25/2018