Photo Not Available
161415T001
Product Overview
Digi-Key Part Number 161415T001-ND
Copy   161415T001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

161415T001

Copy   161415T001
Description TAPE EPOXY BLACK 3/4"X 33.3YD
Copy   TAPE EPOXY BLACK 3/4"X 33.3YD
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 27/Feb/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Obsolete
Tape Type Epoxy Tape
Adhesive Epoxy Thermosetting
Backing, Carrier -
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 100' (30.5m) 33.3 yds
Color Black
Usage -
Temperature Range -
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:26:42 1/17/2019