Add To Favorites
Photo Not Available
1194927-6 Wire to PCB Solder Sleeve Transparent - Blue 0.135" (3.43mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.21500 $1,443.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1194927-6-ND
Copy   1194927-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1194927-6

Copy   1194927-6
Description SOLDERSLEEVE COAX
Copy   SOLDERSLEEVE COAX
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire to PCB Solder Sleeve Transparent - Blue 0.135" (3.43mm)

Copy   Wire to PCB Solder Sleeve Transparent - Blue 0.135" (3.43mm)
Documents & Media
Datasheets D-148-020X Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve D-148
Part Status Active
Type Wire to PCB
Diameter 0.135" (3.43mm)
Length 1.100" (27.94mm)
Color Transparent - Blue
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 623157-000

02:00:27 11/20/2018