USD
Favorite

Photo Not Available
0028S1664-9 Twinaxial Cable 28 AWG 2500.0' (762.00m) 100 Ohms
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 4.35947 $10,898.68

Submit a request for quotation on quantities greater than those displayed.

0028S1664-9

Datasheet
Digi-Key Part Number 0028S1664-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0028S1664-9
Copy  
Description COAX CABLE-DATA BUS
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Twinaxial Cable 28 AWG 2500.0' (762.00m) 100 Ohms

Copy  
Documents & Media
Datasheets 0028S1664 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Twinaxial
Cable Group -
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.105" (2.67mm)
Shield Type Braid
Impedance 100 Ohms
Length 2500.0' (762.00m)
Jacket Color White
Usage -
Features -
Conductor Material Copper Alloy, Silver Coated
Dielectric Material Ethylene Tetrafluoroethylene (ETFE)
Dielectric Diameter 0.038" (0.97mm)
Shield Material Copper, Silver Coated
Shield Coverage 90%
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names C50142-000