Add To Favorites
W67-X2Q12-10V Circuit Breaker Magnetic (Hydraulic Delay) 10A 277V AC DC Lever Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 22.38500 $537.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W67-X2Q12-10V-ND
Copy   W67-X2Q12-10V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W67-X2Q12-10V

Copy   W67-X2Q12-10V
Description CIR BRKR MAG-HYDR 10A 277VAC
Copy   CIR BRKR MAG-HYDR 10A 277VAC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 10A 277V AC DC Lever Panel Mount

Copy   Circuit Breaker Magnetic (Hydraulic Delay) 10A 277V AC  DC Lever Panel Mount
Documents & Media
Datasheets W6,W9 Series Datasheet
Featured Product Circuit Breakers
Relay Products
3D Drawings 5-1423698-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series W6
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 10A
Voltage Rating - AC 277V
Number of Poles 1
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 24
Other Names 5-1423698-2

05:18:42 3/21/2019