Add To Favorites
V23105A5476A201 Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole
Product Overview
Digi-Key Part Number PB1632-ND
Copy   PB1632-ND
Quantity Available 768
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V23105A5476A201

Copy   V23105A5476A201
Description RELAY TELECOM DPDT 3A 12V
Copy   RELAY TELECOM DPDT 3A 12V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole

Copy   Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23105, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 43.0mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 6ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 515 mW
Coil Resistance 280 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • V23105A5003A201 - TE Connectivity Potter & Brumfield Relays | PB384-ND DigiKey Electronics
  • V23105A5003A201
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 3A 12V
  • Unit Price $3.24000
  • PB384-ND
  • V23105A5001A201 - TE Connectivity Potter & Brumfield Relays | PB383-ND DigiKey Electronics
  • V23105A5001A201
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 3A 5V
  • Unit Price $1.94000
  • PB383-ND
Additional Resources
Standard Package ? 25
Other Names 1-1393793-3
1-1393793-3-ND
113937933
PB1632
V23105A5476A201-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.34000 $23.40
25 2.08000 $52.00
50 1.97600 $98.80
100 1.87200 $187.20
250 1.72900 $432.25

Submit a request for quotation on quantities greater than those displayed.

00:31:58 9/20/2018