Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number V23079J1105B301-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

V23079J1105B301

Description RELAY GEN PURPOSE DPDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Documents & Media
Datasheets P2 Relay V23079
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23079, AXICOM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 2.9mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 70 mW
Coil Resistance 8.3 kOhms
 
Additional Resources
Standard Package ? 2,500
Other Names 2-1393789-8

21:43:39 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50250 $6,256.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback