Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.60900 $16.09
25 1.43000 $35.75
50 1.35860 $67.93
100 1.28700 $128.70
250 1.14400 $286.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PB1078DKR-ND
Copy   PB1078DKR-ND
Quantity Available 5,023
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V23079G2003B301

Copy   V23079G2003B301
Description RELAY GEN PURPOSE DPDT 2A 12VDC
Copy   RELAY GEN PURPOSE DPDT 2A 12VDC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy   General Purpose Relay DPDT (2 Form C) Surface Mount
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23079, AXICOM
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 11.7mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 1.2 VDC
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Relay Type General Purpose
Coil Resistance 1.03 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IM06GR - TE Connectivity Potter & Brumfield Relays | PB1062CT-ND DigiKey Electronics
  • IM06GR
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 12VDC
  • Unit Price $4.68000
  • PB1062CT-ND
  • Photo Not Available
  • RM699BV-3211-85-1012
  • Altech Corporation
  • MINIATURE SLIM LINE RELAYSPDT 12
  • Unit Price $7.44750
  • RM699BV-3211-85-1012-ND
  • 1462042-8 - TE Connectivity Potter & Brumfield Relays | PB1249CT-ND DigiKey Electronics
  • 1462042-8
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM SPDT 2A 5VDC
  • Unit Price $3.70000
  • PB1249CT-ND
  • AGQ200A12Z - Panasonic Electric Works | 255-1858-1-ND DigiKey Electronics
  • AGQ200A12Z
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 2A 12VDC
  • Unit Price $1.98000
  • 255-1858-1-ND
  • T81H5D312-12 - TE Connectivity Potter & Brumfield Relays | PB740-ND DigiKey Electronics
  • T81H5D312-12
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM SPDT 1A 12VDC
  • Unit Price $1.51000
  • PB740-ND
Additional Resources
Standard Package ? 1
Other Names PB1078DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1078TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.97500
  • Cut Tape (CT) ? : PB1078CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,023 - Immediate
  • Unit Price: $1.72000

14:35:58 6/20/2019