Add To Favorites
Product Overview
Digi-Key Part Number PB1747-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

V23057B0006A102

Description RELAY GEN PURPOSE SPST 5A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Documents & Media
Datasheets V23057 Type Relay Card E
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V23057, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23057, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 20mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 7ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 480 mW
Coil Resistance 1.2 kOhms
 
Additional Resources
Standard Package ? 20
Other Names 7-1393215-9
7-1393215-9-ND
713932159
PB1747
V23057B 6A102
V23057B 6A102-ND

02:35:28 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.48000 $11.48
10 10.20800 $102.08
25 9.69760 $242.44
50 9.18720 $459.36
100 8.67680 $867.68
250 8.48540 $2,121.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback