Add To Favorites
V23057B 1A101 General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 11.91700 $1,191.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1745-ND
Copy   PB1745-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V23057B 1A101

Copy   V23057B 1A101
Description RELAY GENERAL PURPOSE SPDT 5A 6V
Copy   RELAY GENERAL PURPOSE SPDT 5A 6V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole

Copy   General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Documents & Media
Datasheets V23057 Type Relay Card E
Featured Product Schrack Relays
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23057, SCHRACK
Packaging ? Tube ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Coil Type Non Latching
Features -
Termination Style PC Pin
Turn On Voltage (Max) 4 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 7ms
Release Time 3ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Current 75.0mA
Coil Power 450 mW
Coil Resistance 80 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 6-1393215-6
6-1393215-6-ND
613932156
PB1745
V23057B 1A101-ND

03:39:30 12/15/2018