Add To Favorites
Product Overview
Digi-Key Part Number PB1744-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

V23057-A0006-A201

Description RELAY GEN PURPOSE SPDT 8A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Documents & Media
Datasheets V23057 Type Relay Card E
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V23057, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23057, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 20mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 7ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 480 mW
Coil Resistance 1.2 kOhms
 
Additional Resources
Standard Package ? 20
Other Names 2-1393215-3
2-1393215-3-ND
213932153
PB1744
V23057A 6A201
V23057A 6A201-ND

20:23:03 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.46000 $13.46
10 11.96000 $119.60
25 11.36200 $284.05
50 10.76400 $538.20
100 10.16600 $1,016.60
250 9.26900 $2,317.25
500 8.67100 $4,335.50
1,000 8.22250 $8,222.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback