Add To Favorites
Product Overview
Digi-Key Part Number PB1861-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

T9AS1D22-110

Description RELAY GEN PURPOSE SPST 30A 110V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series T9A
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 9mA
Coil Voltage 110VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 82.5 VDC
Turn Off Voltage (Min) 11 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Operating Temperature -55°C ~ 85°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1 W
Coil Resistance 12.1 kOhms
 
Additional Resources
Standard Package ? 50
Other Names 1-1419104-6
PB1861
T9AS1D22-110-ND

21:08:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.14000 $7.14
10 6.69600 $66.96
25 5.95200 $148.80
50 5.65440 $282.72
100 5.35680 $535.68
250 4.76160 $1,190.40
500 4.46400 $2,232.00
1,000 4.16640 $4,166.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback