Add To Favorites
SR4M4021 Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 21VDC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 17.14500 $4,286.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1305-ND
Copy   PB1305-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR4M4021

Copy   SR4M4021
Description RELAY SAFETY 4PST 8A 21V
Copy   RELAY SAFETY 4PST 8A 21V
Detailed Description

Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 21VDC Coil Through Hole

Copy   Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 21VDC Coil Through Hole
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 38.1mA
Coil Voltage 21VDC
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16 VDC
Turn Off Voltage (Min) 2.1 VDC
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -25°C ~ 70°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 551 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1415054-1
PB1305
SR4M4021-ND

14:51:03 11/18/2018