Add To Favorites
Product Overview
Digi-Key Part Number PB1741-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

RYA31024

Description RELAY GEN PURPOSE SPST 8A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Documents & Media
Datasheets RYII & RYII Reflow Solderable
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RY, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 10.2mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 245 mW
Coil Resistance 2.35 kOhms
 
Additional Resources
Standard Package ? 20
Other Names 1-1393224-2
1-1393224-2-ND
113932242
PB1741
RYA31024-ND

18:30:57 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 $5.86
10 5.49000 $54.90
25 4.88000 $122.00
50 4.63600 $231.80
100 4.39200 $439.20
250 3.90400 $976.00
500 3.66000 $1,830.00
1,000 3.41600 $3,416.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback