Add To Favorites
Product Overview
Digi-Key Part Number PB1738-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

RYA30012

Description RELAY GEN PURPOSE SPST 8A 12V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Documents & Media
Datasheets RYII Series Datasheet
Featured Product Schrack Relays
3D Drawings 1393224-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RY, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 19.2mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 230 mW
Coil Resistance 627 Ohms
 
Additional Resources
Standard Package ? 20
Other Names 1393224-4
1393224-4-ND
13932244
PB1738
RYA30012-ND

05:55:03 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 $5.86
10 5.49000 $54.90
25 4.88000 $122.00
50 4.63600 $231.80
100 4.39200 $439.20
250 3.90400 $976.00
500 3.66000 $1,830.00
1,000 3.41600 $3,416.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback