Add To Favorites
RY610006 General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Product Overview
Digi-Key Part Number RY610006-ND
Copy   RY610006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RY610006

Copy   RY610006
Description RELAY GENERAL PURPOSE SPDT 8A 6V
Copy   RELAY GENERAL PURPOSE SPDT 8A 6V
Detailed Description

General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole

Copy   General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37.0mA
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 4.2 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 222 mW
Coil Resistance 162 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Associated Product
  • RY78600 - TE Connectivity Potter & Brumfield Relays | PB1711-ND DigiKey Electronics
  • RY78600
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 5 POS THROUGH HOLE
  • Unit Price $1.94000
  • PB1711-ND
Additional Resources
Standard Package ? 100
Other Names 1393225-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.49200 $4,984.00

Submit a request for quotation on quantities greater than those displayed.

10:51:41 9/21/2018