Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PB1729-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

RY530024

Description RELAY GEN PURPOSE SPST 8A 24V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Documents & Media
Datasheets RYII Series Datasheet
Featured Product Schrack Relays
3D Drawings 7-1393224-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 10.2mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 245 mW
Coil Resistance 2.35 kOhms
 
Additional Resources
Standard Package ? 20
Other Names 7-1393224-2
7-1393224-2-ND
713932242
PB1729
RY530024-ND

02:22:46 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 $5.66
10 5.31000 $53.10
25 4.72000 $118.00
50 4.48400 $224.20
100 4.24800 $424.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback