Add To Favorites
Product Overview
Digi-Key Part Number PB2056CT-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

RY211012R

Description RELAY GEN PURPOSE SPDT 8A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets RYII & RYII Reflow Solderable
Featured Product Schrack Relays
Online Catalog RY, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 19.2mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 230 mW
Coil Resistance 627 Ohms
 
Additional Resources
Standard Package ? 1
Other Names PB2056
PB2056-ND

11:24:43 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
10 4.87600 $48.76
25 4.33400 $108.35
50 4.11740 $205.87
100 3.90060 $390.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback