Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.49000 $19.49
10 17.32000 $173.20
25 16.45400 $411.35
50 15.58800 $779.40
100 14.72200 $1,472.20
300 13.42300 $4,026.90
500 12.55700 $6,278.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1140-ND
Copy   PB1140-ND
Quantity Available 99
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RTT3TA12

Copy   RTT3TA12
Description RELAY GEN PURPOSE SPST 16A 12V
Copy   RELAY GEN PURPOSE SPST 16A 12V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RT1, Inrush, SCHRACK
Packaging ? Tray ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Coil Type Latching, Single Coil
Features Test Button
Termination Style PC Pin
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) -
Operate Time 10ms
Release Time 10ms
Operating Temperature -10°C ~ 85°C
Contact Material Tungsten and AgSnO
Relay Type General Purpose
Coil Current 33.3mA
Coil Power 400 mW
Coil Resistance 360 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 1415898-7
PB1140

06:04:14 1/24/2019