Add To Favorites
Product Overview
Digi-Key Part Number PB2121-ND
Quantity Available 599
Can ship immediately
Manufacturer

Manufacturer Part Number

RP411024

Description RELAY GEN PURPOSE SPDT 8A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Documents & Media
Datasheets RPII/1 Power PCB
Featured Product Schrack Relays
Online Catalog RP II 1, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RP II/1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 21.8mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 8ms
Release Time 2ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 500 mW
Coil Resistance 1.1 kOhms
 
Additional Resources
Standard Package ? 20
Other Names 9-1393230-5
PB2121
RP411024-ND

20:56:10 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
10 5.87300 $58.73
25 5.22000 $130.50
50 4.95900 $247.95
100 4.69800 $469.80
250 4.17600 $1,044.00
500 3.91500 $1,957.50
1,000 3.65400 $3,654.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback