Add To Favorites
RMD05048 General Purpose Relay SPST-NO (DM) (1 Form X) 48VDC Coil Chassis Mount
Product Overview
Digi-Key Part Number RMD05048-ND
Copy   RMD05048-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMD05048

Copy   RMD05048
Description RELAY GEN PURPOSE SPST 30A 48V
Copy   RELAY GEN PURPOSE SPST 30A 48V
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

General Purpose Relay SPST-NO (DM) (1 Form X) 48VDC Coil Chassis Mount

Copy   General Purpose Relay SPST-NO (DM) (1 Form X) 48VDC Coil Chassis Mount
Documents & Media
Datasheets Power Relay RMC/D
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RMC/D, SCHRACK
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 25.0mA
Coil Voltage 48VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 30A
Switching Voltage 440VAC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time 20ms
Release Time 20ms
Features Insulation - Class B
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Temperature -45°C ~ 60°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.2 W
Coil Resistance 2 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1-1393146-0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.71600 $567.90

Submit a request for quotation on quantities greater than those displayed.

14:25:34 9/20/2018