Add To Favorites
RMC05524 General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VAC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.71600 $567.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RMC05524-ND
Copy   RMC05524-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMC05524

Copy   RMC05524
Description RELAY GEN PURPOSE SPDT 30A 24V
Copy   RELAY GEN PURPOSE SPDT 30A 24V
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VAC Coil Chassis Mount

Copy   General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VAC Coil Chassis Mount
Documents & Media
Datasheets Power Relay RMC/D
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RMC/D, SCHRACK
Packaging ? Tray ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 24VAC
Contact Form SPDT (DB/DM) (1 Form Z)
Contact Rating (Current) 30A
Switching Voltage 440VAC - Max
Coil Type Non Latching
Features -
Termination Style Quick Connect - 0.250" (6.3mm)
Seal Rating -
Coil Insulation Class B
Must Operate Voltage 19.2 VAC
Must Release Voltage 7.2 VAC
Operate Time 20ms
Release Time 20ms
Operating Temperature -45°C ~ 40°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Resistance 80 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1393146-5

11:56:15 3/23/2019