Add To Favorites
RM8390C4 General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.12000 $1,912.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RM8390C4-ND
Copy   RM8390C4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM8390C4

Copy   RM8390C4
Description RELAY GEN PURPOSE DPDT 25A 24V
Copy   RELAY GEN PURPOSE DPDT 25A 24V
Detailed Description

General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail

Copy   General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Documents & Media
Datasheets RM8 Datasheet
Design Resources Industrial Automation Product Selector
Featured Product Relay Products
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RM, SCHRACK
Packaging ? Tray ?
Part Status Active
Mounting Type DIN Rail
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 25A
Switching Voltage 400VAC - Max
Coil Type Non Latching
Features Diode, Mechanical Indicator, Test Button
Termination Style Quick Connect - 0.250" (6.3mm)
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 10ms
Operating Temperature -45°C ~ 65°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Current 50.0mA
Coil Power 1.2 W
Coil Resistance 475 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 5-1393147-2

23:52:22 1/20/2019