Add To Favorites
RM805548 General Purpose Relay DPDT (2 Form C) 48VAC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.67800 $1,133.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RM805548-ND
Copy   RM805548-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM805548

Copy   RM805548
Description RELAY GEN PURPOSE DPDT 25A 48V
Copy   RELAY GEN PURPOSE DPDT 25A 48V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 48VAC Coil Chassis Mount

Copy   General Purpose Relay DPDT (2 Form C) 48VAC Coil Chassis Mount
Documents & Media
Datasheets RM8 Datasheet
Video File TE Connectivity Relay Products | Digi-Key Daily
Featured Product Relay Products
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RM, SCHRACK
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Voltage 48VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 25A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 38.4 VAC
Turn Off Voltage (Min) 14.4 VAC
Features Mechanical Indicator
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Temperature -45°C ~ 40°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 2.6 VA
Coil Resistance 320 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 3-1393147-0

11:46:48 11/19/2018