Add To Favorites
RM805512 General Purpose Relay DPDT (2 Form C) 12VAC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.61000 $1,130.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RM805512-ND
Copy   RM805512-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM805512

Copy   RM805512
Description RELAY GEN PURPOSE DPDT 25A 12V
Copy   RELAY GEN PURPOSE DPDT 25A 12V
Detailed Description

General Purpose Relay DPDT (2 Form C) 12VAC Coil Chassis Mount

Copy   General Purpose Relay DPDT (2 Form C) 12VAC Coil Chassis Mount
Documents & Media
Datasheets RM8 Datasheet
Video File TE Connectivity Relay Products | Digi-Key Daily
Featured Product Relay Products
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RM, SCHRACK
Packaging ? Tray ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 25A
Switching Voltage 400VAC - Max
Coil Type Non Latching
Features Mechanical Indicator
Termination Style Quick Connect - 0.250" (6.3mm)
Turn On Voltage (Max) 9.6 VAC
Turn Off Voltage (Min) 3.6 VAC
Operating Temperature -45°C ~ 40°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Power 2.7 VA
Coil Resistance 19.5 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 2-1393147-8

19:20:12 1/23/2019