Add To Favorites
Product Overview
Digi-Key Part Number PB1852-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

RM602024

Description RELAY GEN PURPOSE 3PST 10A 24V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

General Purpose Relay 3PST (3 Form A) 24VDC Coil Socketable

Documents & Media
Datasheets RM5, 6 Datasheet
Featured Product Panel Plug-In Relays
Relay Products
PCN Assembly/Origin Multiple Devices Markings 23/Feb/2016
3D Drawings RM602024.pdf
Online Catalog RM, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RM, SCHRACK
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 70.8mA
Coil Voltage 24VDC
Contact Form 3PST (3 Form A)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 20ms
Release Time 5ms
Features -
Mounting Type Socketable
Termination Style Plug In, Quick Connect - 0.187" (4.7mm)
Operating Temperature -45°C ~ 60°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.7 W
Coil Resistance 345 Ohms
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1393844-4
PB1852
RM602024-ND

04:22:52 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.81000 $18.81
10 16.72000 $167.20
25 15.88400 $397.10
50 15.04800 $752.40
100 14.21200 $1,421.20
250 12.95800 $3,239.50
500 12.12200 $6,061.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback