Add To Favorites
Product Overview
Digi-Key Part Number PB743-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

RE030048

Description RELAY GEN PURPOSE SPST 6A 48V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole

Documents & Media
Datasheets RE Relay Data Sheet
Featured Product Schrack Relays
3D Drawings 1-1393217-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 4.2mA
Coil Voltage 48VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 6A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 33.6 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 200 mW
Coil Resistance 11.52 kOhms
 
Additional Resources
Standard Package ? 25
Other Names 1-1393217-1
PB743

21:45:54 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
10 10.26000 $102.60
25 9.12000 $228.00
50 8.66400 $433.20
100 8.20800 $820.80
250 7.29600 $1,824.00
500 6.84000 $3,420.00
1,000 6.38400 $6,384.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback