Add To Favorites
R10-E1Z4-J1.0K General Purpose Relay 4PDT (4 Form C) Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.96000 $46.96
10 44.61200 $446.12
25 42.26400 $1,056.60
50 39.91600 $1,995.80
100 37.56800 $3,756.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB2304-ND
Copy   PB2304-ND
Quantity Available 210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R10-E1Z4-J1.0K

Copy   R10-E1Z4-J1.0K
Description RELAY GEN PURPOSE 4PDT 2A 120V
Copy   RELAY GEN PURPOSE 4PDT 2A 120V
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

General Purpose Relay 4PDT (4 Form C) Socketable

Copy   General Purpose Relay 4PDT (4 Form C) Socketable
Documents & Media
Datasheets R10 Series
Online Catalog R10 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series R10
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 45.0mA
Coil Voltage -
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 2A
Switching Voltage 120VAC, 30VDC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Features -
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -55°C ~ 75°C
Contact Material Silver (Ag)
Coil Power 175 mW
Coil Resistance 1 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 27E213 - TE Connectivity Potter & Brumfield Relays | PB806-ND DigiKey Electronics
  • 27E213
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 16 POS THROUGH HOLE
  • Unit Price $2.81000
  • PB806-ND
  • 27E129 - TE Connectivity Potter & Brumfield Relays | PB135-ND DigiKey Electronics
  • 27E129
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 16 POS THROUGH HOLE
  • Unit Price $2.47000
  • PB135-ND
  • 27E194 - TE Connectivity Potter & Brumfield Relays | PB804-ND DigiKey Electronics
  • 27E194
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 16 POS THROUGH HOLE
  • Unit Price $2.59000
  • PB804-ND
  • 27E461 - TE Connectivity Potter & Brumfield Relays | PB674-ND DigiKey Electronics
  • 27E461
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 16 POS CHASSIS MT
  • Unit Price $28.08000
  • PB674-ND
You May Also Be Interested In
  • 27E213 - TE Connectivity Potter & Brumfield Relays | PB806-ND DigiKey Electronics
  • 27E213
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 16 POS THROUGH HOLE
  • Unit Price $2.81000
  • PB806-ND
Additional Resources
Standard Package ? 50
Other Names 7-1393766-6
PB2304
R10-E1Z4-J1.0K-ND

21:22:39 12/9/2018