USD
Favorite

R10-E1Y4-J1.0K General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Price & Procurement
50 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.00000 $42.00
10 39.90000 $399.00
25 37.80000 $945.00
50 35.70000 $1,785.00

Submit a request for quotation on quantities greater than those displayed.

R10-E1Y4-J1.0K

Datasheet
Digi-Key Part Number PB2916-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R10-E1Y4-J1.0K
Copy  
Description RELAY GEN PURPOSE 4PDT 3A 12V
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series R10
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 12VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 3A
Switching Voltage 120VAC, 30VDC - Max
Coil Current 45.0mA
Coil Type Non Latching
Features -
Termination Style Plug In
Seal Rating -
Coil Insulation -
Must Operate Voltage 8.5 VDC
Must Release Voltage -
Operating Temperature -55°C ~ 75°C
Contact Material Silver (Ag)
Relay Type General Purpose
Coil Resistance 1 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

27E213

RELAY SOCKET 16 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

$4.39000 Details

27E129

RELAY SOCKET 16 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

$2.93000 Details

27E194

RELAY SOCKET 16 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

$4.61000 Details

27E461

RELAY SOCKET 16 POS CHASSIS MT

TE Connectivity Potter & Brumfield Relays

$29.20000 Details

27E126

RELAY SOCKET 16 POS PANEL MOUNT

TE Connectivity Potter & Brumfield Relays

$3.07000 Details

27E163

RELAY SOCKET 16 POS PANEL MOUNT

TE Connectivity Potter & Brumfield Relays

$2.93000 Details
Additional Resources
Standard Package 50
Other Names 4-1393766-8
PB2916
R10-E1Y4-J1.0K-ND