Add To Favorites
P40P42D12P1-12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.49000 $133.49
10 126.07200 $1,260.72
25 118.65600 $2,966.40
50 111.24000 $5,562.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1338-ND
Copy   PB1338-ND
Quantity Available 98
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P40P42D12P1-12

Copy   P40P42D12P1-12
Description RELAY CONTACTOR 3PST 40A 12V
Copy   RELAY CONTACTOR 3PST 40A 12V
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series P40
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VDC
Contact Form 3PST-NO (DM) (3 Form X)
Contact Rating (Current) 40A
Switching Voltage 600VAC - Max
Features -
Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature -55°C ~ 65°C
Must Operate Voltage 9 VDC
Must Release Voltage -
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Current 577mA
Coil Power 7.5W
Coil Resistance 20.8Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P40P47D14P1-24 - TE Connectivity Potter & Brumfield Relays | PB1339-ND DigiKey Electronics
  • P40P47D14P1-24
  • TE Connectivity Potter & Brumfield Relays
  • RELAY CONTACTOR 4PST 40A 24V
  • Unit Price $203.73000
  • PB1339-ND
Additional Resources
Standard Package ? 9
Other Names 7-1393132-4
7-1393132-4-ND
713931324
P40P42D12P1-12-ND
PB1338

02:19:27 6/19/2019