Add To Favorites
OZ-SS-112LM1F,000 General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.37700 $23.77
25 2.13400 $53.35
50 2.03700 $101.85
100 1.94000 $194.00
250 1.74600 $436.50
500 1.64900 $824.50
1,000 1.55200 $1,552.00
5,000 1.50350 $7,517.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OZ-SS-112LM1F000-ND
Copy   OZ-SS-112LM1F000-ND
Quantity Available 223
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OZ-SS-112LM1F,000

Copy   OZ-SS-112LM1F,000
Description RELAY GEN PURPOSE SPST 16A 12V
Copy   RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series OZ, OEG
Packaging ? Tube ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 240VAC, 24VDC - Max
Coil Type Non Latching
Features Insulation - Class F, Sealed - Flux Protection
Termination Style PC Pin
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 20ms
Release Time 8ms
Operating Temperature -30°C ~ 105°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Current 44.4mA
Coil Power 540 mW
Coil Resistance 270 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • T77V1D10-12 - TE Connectivity Potter & Brumfield Relays | T77V1D10-12-ND DigiKey Electronics
  • T77V1D10-12
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPST 10A 12V
  • Unit Price $2.09000
  • T77V1D10-12-ND
  • OZ-SS-112LM1,200 - TE Connectivity Potter & Brumfield Relays | PB1671-ND DigiKey Electronics
  • OZ-SS-112LM1,200
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPST 16A 12V
  • Unit Price $2.47000
  • PB1671-ND
  • OZ-SS-112LF,000 - TE Connectivity Potter & Brumfield Relays | A109514-ND DigiKey Electronics
  • OZ-SS-112LF,000
  • TE Connectivity Potter & Brumfield Relays
  • OZ-SS-112LF 000
  • Unit Price $3.92000
  • A109514-ND
  • Photo Not Available
  • OZ-SS-112L1
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURP
  • Unit Price $3.96000
  • PB2535-ND
  • OZ-SH-112LM1,294 - TE Connectivity Potter & Brumfield Relays | PB1860-ND DigiKey Electronics
  • OZ-SH-112LM1,294
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPST 16A 12V
  • Unit Price $2.29000
  • PB1860-ND
Additional Resources
Standard Package ? 1,000
Other Names 1461868-5
1461868-5-ND
OZ-SS-112LM1F,000-ND
OZ-SS-112LM1F000

11:00:24 1/22/2019