Add To Favorites
OUAZ-SS-112L,900 Telecom Relay SPDT (1 Form C) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.25400 $22.54
25 2.02400 $50.60
50 1.93200 $96.60
100 1.84000 $184.00
250 1.65600 $414.00
500 1.56400 $782.00
1,000 1.47200 $1,472.00
5,000 1.42600 $7,130.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB2639-ND
Copy   PB2639-ND
Quantity Available 1,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OUAZ-SS-112L,900

Copy   OUAZ-SS-112L,900
Description RELAY TELECOM SPDT 1A 12VDC
Copy   RELAY TELECOM SPDT 1A 12VDC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Telecom Relay SPDT (1 Form C) Through Hole

Copy   Telecom Relay SPDT (1 Form C) Through Hole
Documents & Media
Datasheets OUAZ Series Drawing
PCN Design/Specification Multiple Devices Tape Color 14/Jan/2018
3D Drawings OUAZ-SS-112L,900.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series OUAZ, OEG
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 17.0mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 120VAC, 24VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 7ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 70°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 200 mW
Coil Resistance 700 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 1419131-5
OUAZ-SS-112L,900-ND
PB2639

08:56:28 1/16/2019