Add To Favorites
Photo Not Available
OSA-SH-224DM3,000M General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Product Overview
Digi-Key Part Number OSA-SH-224DM3,000M-ND
Copy   OSA-SH-224DM3,000M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSA-SH-224DM3,000M

Copy   OSA-SH-224DM3,000M
Description RELAY GEN PURPOSE DPST 3A 24V
Copy   RELAY GEN PURPOSE DPST 3A 24V
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole

Copy   General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Documents & Media
Datasheets OSA-SH-DM5,000(M) Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series OSA, OEG
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 22.5mA
Coil Voltage 24VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 3A
Switching Voltage 240VAC, 30VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 60°C
Contact Material Silver Alloy
Coil Power 540 mW
Coil Resistance 1.1 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names 4-1419124-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.95395 $1,953.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

06:52:48 9/21/2018