Add To Favorites
Product Overview
Digi-Key Part Number PB2049-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

MT323024

Description RELAY GEN PURPOSE 3PDT 10A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable

Documents & Media
Datasheets MT Series, Multimode Relay
Featured Product Schrack Relays
PCN Design/Specification Multiple devices Material 29/Sep/2016
PCN Assembly/Origin Multiple Devices Markings 23/Feb/2016
PCN Packaging Multiple Devices Lable 28/Jan/2016
3D Drawings 8-1393091-4.pdf
Online Catalog MT, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series MT, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 50mA
Coil Voltage 24VDC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 10ms
Features LED Indicator, Test Button
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -40°C ~ 60°C
Contact Material Silver Nickel (AgNi)
Coil Power 1.2 W
Coil Resistance 475 Ohms
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 8-1393091-4
MT323024-ND
PB2049

21:25:21 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.51000 $19.51
10 17.34000 $173.40
25 16.47320 $411.83
50 15.60600 $780.30
100 14.73900 $1,473.90
250 13.43852 $3,359.63
500 12.57150 $6,285.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback