Add To Favorites
Product Overview
Digi-Key Part Number PB1485-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

MT3210C4

Description RELAY GEN PURPOSE 3PDT 10A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable

Documents & Media
Datasheets MT Series, Multimode Relay
Featured Product Schrack Relays
Online Catalog MT, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series MT, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 50mA
Coil Voltage 24VDC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 10ms
Features Diode, Test Button
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -40°C ~ 60°C
Contact Material Silver Nickel (AgNi)
Coil Power 1.2 W
Coil Resistance 475 Ohms
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 6-1393091-5
6-1393091-5-ND
613930915
MT3210C4-ND
PB1485

01:13:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.82000 $17.82
10 15.84000 $158.40
25 15.04800 $376.20
50 14.25600 $712.80
100 13.46400 $1,346.40
250 12.27600 $3,069.00
500 11.48400 $5,742.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback