USD
Favorite

KUP-17D55-12 General Purpose Relay 4PDT (4 Form C) 12VDC Coil Chassis Mount
Price & Procurement
117 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.86000 $39.86
10 37.86700 $378.67
25 35.87400 $896.85
50 33.88100 $1,694.05
100 31.88800 $3,188.80
250 29.89500 $7,473.75

Submit a request for quotation on quantities greater than those displayed.

KUP-17D55-12

Datasheet
Digi-Key Part Number PB3367-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KUP-17D55-12
Copy  
Description RELAY GEN PURPOSE 4PDT 10A 12V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

General Purpose Relay 4PDT (4 Form C) 12VDC Coil Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series KUP
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 10A
Switching Voltage 240VAC - Max
Coil Current 150mA
Coil Type Non Latching
Features -
Termination Style Quick Connect - 0.187" (4.7mm)
Seal Rating -
Coil Insulation Class B
Must Operate Voltage 9 VDC
Must Release Voltage -
Operate Time 15ms
Release Time 10ms
Operating Temperature -45°C ~ 50°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Resistance 80 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names 5-1393118-2
KUP-17D55-12-ND
PB3367