USD
Favorite

KUP-14A45F-120 General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Price & Procurement
161 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.64000 $23.64
10 22.45800 $224.58
25 21.27600 $531.90
50 20.09400 $1,004.70
100 18.91200 $1,891.20
250 17.73000 $4,432.50
500 16.54800 $8,274.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

KUP-14A45F-120

Datasheet
Digi-Key Part Number PB3049-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KUP-14A45F-120
Copy  
Description RELAY GEN PURPOSE 3PDT 10A 120V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series KUP
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 120VAC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 240VAC - Max
Coil Current 24.0mA
Coil Type Non Latching
Features Lighted Indicator, Test Button
Termination Style Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating -
Coil Insulation -
Must Operate Voltage 102 VAC
Must Release Voltage -
Operate Time 15ms
Release Time 10ms
Operating Temperature -45°C ~ 45°C
Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au)
Relay Type General Purpose
Coil Resistance 1.7 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

27E893

RELAY SOCKET 11 POS DIN RAIL

TE Connectivity Potter & Brumfield Relays

$14.92000 Details

27E121

RELAY SOCKET 11 POS CHASSIS MT

TE Connectivity Potter & Brumfield Relays

$12.47000 Details

27E046

RELAY SOCKET 11 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

$3.65000 Details

27E305

RELAY SOCKET 11 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

$8.45000 Details

27E067

RELAY SOCKET 11 POS CHASSIS MT

TE Connectivity Potter & Brumfield Relays

$6.31000 Details

27E043

RELAY SOCKET 11 POS CHASSIS MT

TE Connectivity Potter & Brumfield Relays

$3.70000 Details
Additional Resources
Standard Package 25
Other Names 9-1393117-7
KUP-14A45F-120-ND
PB3049