Add To Favorites
KRP-14DG-110 General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.99000 $92.99
10 88.09200 $880.92
25 83.19800 $2,079.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1444-ND
Copy   PB1444-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRP-14DG-110

Copy   KRP-14DG-110
Description RELAY GEN PURPOSE 3PDT 10A 110V
Copy   RELAY GEN PURPOSE 3PDT 10A 110V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable

Copy   General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Documents & Media
Datasheets KRPA, KRP, KA, KR Series
Online Catalog KRP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series KRP
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.5mA
Coil Voltage 110VDC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 240VAC - Max
Turn On Voltage (Max) 82.5 VDC
Turn Off Voltage (Min) -
Features Insulation - Class B
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -45°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.2 W
Coil Resistance 10 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1393102-3
1393102-3-ND
13931023
KRP-14DG-110-ND
PB1444

06:35:20 10/15/2018