Add To Favorites
KRP-11AN-120 General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.71000 $90.71
10 85.93200 $859.32
25 81.15800 $2,028.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1887-ND
Copy   PB1887-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRP-11AN-120

Copy   KRP-11AN-120
Description RELAY GEN PURPOSE DPDT 10A 120V
Copy   RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable

Copy   General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Documents & Media
Datasheets KRPA, KRP, KA, KR Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series KRP
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 17.5mA
Coil Voltage 120VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 240VAC - Max
Turn On Voltage (Max) 102 VAC
Turn Off Voltage (Min) -
Features Insulation - Class B, Incandescent Indicator
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Operating Temperature -45°C ~ 55°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 2.1 VA
Coil Resistance 2.25 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 8-1393101-1
8-1393101-1-ND
813931011
KRP-11AN-120-ND
PB1887

18:49:01 10/16/2018