Add To Favorites
Product Overview
Digi-Key Part Number PB1110-ND
Quantity Available 1,954
Can ship immediately
Manufacturer

Manufacturer Part Number

D3204

Description RELAY TELECOM DPDT 2A 4.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Through Hole

Documents & Media
Datasheets FX2-Relay Dimensions Drawing
Featured Product Relay Products
3D Drawings 1462034-2.pdf
Online Catalog FX2, AXICOM Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series FX2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 31.1mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.15 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 145 Ohms
 
Additional Resources
Standard Package ? 1,000
Other Names 1462034-2
PB1110

00:10:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.38800 $43.88
25 3.90000 $97.50
50 3.70500 $185.25
100 3.51000 $351.00
250 3.12000 $780.00
500 2.92500 $1,462.50
1,000 2.73000 $2,730.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback