CKF-38-78010 Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable
Product Overview
Digi-Key Part Number PB758-ND
Copy   PB758-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKF-38-78010

Copy   CKF-38-78010
Description RELAY TIME DELAY 10SEC 10A 277V
Copy   RELAY TIME DELAY 10SEC 10A 277V
Detailed Description

Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable

Copy   Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable
Documents & Media
Datasheets CK Series
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL Multiple Devices 20/Jul/2018
Multiple Devices 18/Jul/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series CK
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function Off-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 10 Sec
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 120VAC
Termination Style Plug In, 11 Pin (Octal)
Timing Adjustment Method External Resistor
Timing Initiate Method Input Voltage, Trigger Signal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Associated Product
  • 27E122 - TE Connectivity Potter & Brumfield Relays | PB177-ND DigiKey Electronics
  • 27E122
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 8 POS CHASSIS MOUNT
  • Unit Price $8.95000
  • PB177-ND
  • 27E892 - TE Connectivity Potter & Brumfield Relays | PB521-ND DigiKey Electronics
  • 27E892
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 11 POS DIN RAIL
  • Unit Price $10.91000
  • PB521-ND
Additional Resources
Standard Package ? 1
Other Names 6-1393137-4
PB758

12:13:43 1/17/2019