Add To Favorites
Product Overview
Digi-Key Part Number PB2226-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

CDB-38-70012

Description RELAY TIME DELAY 60SEC 10A 277V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Off-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 277VAC Socketable

Documents & Media
Datasheets CD Series
Design Resources Industrial Automation Product Selector
Online Catalog CB and CD Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series CD
Part Status Active
Relay Type Mechanical Relay
Function Off-Delay
Circuit DPDT (2 Form C)
Delay Time 0.6 Sec ~ 60 Sec
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 120VAC
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 4-1393136-8
CDB-38-70012-ND
PB2226

02:27:00 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 323.13000 $323.13
10 301.58800 $3,015.88
25 290.81720 $7,270.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback