Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 9-1440003-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9-1440003-9

Description RELAY GENERAL PURPOSE SPDT 5A 9V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole

Documents & Media
Datasheets PCH 000 Drawing
Environmental Information 9-1440003-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 9-1440003-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCH, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 9VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 6.3 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 202 Ohms
 
Additional Resources
Standard Package ? 1,000
Other Names PCH-109D2,000

19:33:21 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13400 $1,134.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback