Add To Favorites
Photo Not Available
4600-01V04BB999
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.06760 $476.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB3339-ND
Copy   PB3339-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4600-01V04BB999

Copy   4600-01V04BB999
Description XFRMR LAMINATED 40VA CHAS MOUNT
Copy   XFRMR LAMINATED 40VA CHAS MOUNT
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4600-01V04BB999 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series 4600, Products Unlimited
Part Status Active
Type Laminated Core
Voltage - Primary 120V
Voltage - Secondary (Full Load) 24V
Current - Output (Max) -
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap No
Power - Max 40 VA
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect
Size / Dimension 82.55mm L x 52.83mm W
Height - Seated (Max) 47.75mm
Voltage - Isolation -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4600-01V04BB999-ND
9-1611476-3

02:33:43 1/19/2019