USD
Favorite

Photo Not Available
4000-78AW18K999
Price & Procurement
297 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.19000 $25.19
10 22.23000 $222.30
25 21.48920 $537.23
50 19.26600 $963.30
100 18.52500 $1,852.50

Submit a request for quotation on quantities greater than those displayed.

4000-78AW18K999

Datasheet
Digi-Key Part Number PB3081-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4000-78AW18K999
Copy  
Description XFRMR LAMINATED 50VA CHAS MOUNT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series 4000, Products Unlimited
Part Status Active
Type Laminated Core
Voltage - Primary 575V
Voltage - Secondary (Full Load) 24V
Current - Output (Max) -
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap No
Power - Max 50VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 90.47mm L x 63.50mm W
Height - Seated (Max) 55.58mm
Voltage - Isolation -
Weight 2.1 lbs (952.5 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 4000-78AW18K999-ND
9-1611461-2
PB3081