USD
Favorite

Photo Not Available
4000-09A19BB999
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.07000 $19.07
10 14.52800 $145.28
25 13.39320 $334.83
50 12.93900 $646.95
100 12.71200 $1,271.20
250 12.25800 $3,064.50
500 11.80400 $5,902.00

Submit a request for quotation on quantities greater than those displayed.

4000-09A19BB999

Datasheet
Digi-Key Part Number PB2991-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4000-09A19BB999
Copy  
Description XFRMR LAMINATED 10VA CHAS MOUNT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series 4000, Products Unlimited
Part Status Active
Type Laminated Core
Voltage - Primary 208V, 240V
Voltage - Secondary (Full Load) 24V
Current - Output (Max) -
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap No
Power - Max 10VA
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect
Size / Dimension 82.55mm L x 57.15mm W
Height - Seated (Max) 49.53mm
Voltage - Isolation -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2-1611447-1
4000-09A19BB999-ND
PB2991