Add To Favorites
Photo Not Available
4-1415075-1 General Purpose with Socket Relay 4PDT (4 Form C) 230VAC Coil DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.16000 $44.16
10 41.95200 $419.52
25 39.74400 $993.60
50 37.53600 $1,876.80
100 35.32800 $3,532.80
250 33.12000 $8,280.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB2242-ND
Copy   PB2242-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-1415075-1

Copy   4-1415075-1
Description RELAY GEN PURPOSE 4PDT 6A 230V
Copy   RELAY GEN PURPOSE 4PDT 6A 230V
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

General Purpose with Socket Relay 4PDT (4 Form C) 230VAC Coil DIN Rail

Copy   General Purpose with Socket Relay 4PDT (4 Form C) 230VAC Coil DIN Rail
Documents & Media
Datasheets PT Relay Package
Design Resources Industrial Automation Product Selector
Featured Product Relay Products
Schrack Relays
Online Catalog PT, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PT, SCHRACK
Packaging ? Bulk ?
Part Status Active
Mounting Type DIN Rail
Coil Voltage 230VAC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 6A
Switching Voltage 240VAC - Max
Coil Type Non Latching
Features LED Indicator, Mechanical Indicator, Test Button
Termination Style Screw Terminal
Turn On Voltage (Max) 184 VAC
Turn Off Voltage (Min) 69 VAC
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose with Socket
Coil Power 1 VA
Coil Resistance 19.47 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 4-1415075-1-ND
PB2242
PT5S8TD0
PT5S8TD0-ND

02:37:18 1/16/2019