Add To Favorites
2-1393243-8 General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole
Product Overview
Digi-Key Part Number 2-1393243-8-ND
Copy   2-1393243-8-ND
Quantity Available 365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1393243-8

Copy   2-1393243-8
Description RELAY GEN PURPOSE DPDT 8A 230V
Copy   RELAY GEN PURPOSE DPDT 8A 230V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole

Copy   General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole
Documents & Media
Datasheets RT2 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RT2, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Voltage 230VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 172.5 VAC
Turn Off Voltage (Min) 34.5 VAC
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 0.7 VA
Coil Resistance 32.5 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9-1393243-3 - TE Connectivity Potter & Brumfield Relays | PB2119-ND DigiKey Electronics
  • 9-1393243-3
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 8A 230V
  • Unit Price $11.70000
  • PB2119-ND
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.25000 $11.25
20 10.00000 $200.00
40 9.50000 $380.00
60 9.00000 $540.00
100 8.50000 $850.00
260 7.75000 $2,015.00
500 7.25000 $3,625.00
1,000 6.87500 $6,875.00

Submit a request for quotation on quantities greater than those displayed.

10:49:32 9/21/2018