Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.09000 $13.09
10 11.63800 $116.38
25 11.05600 $276.40
50 10.47420 $523.71
100 9.89230 $989.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PB2069DKR-ND
Copy   PB2069DKR-ND
Quantity Available 7,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1462051-4

Copy   1462051-4
Description RELAY RF SPDT 2A 12V
Copy   RELAY RF SPDT 2A 12V
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series HF3, AXICOM
Packaging ? Digi-Reel® ?
Part Status Active
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Must Operate Voltage 9 VDC
Must Release Voltage 1.2 VDC
Operate Time 5ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -55°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 140mW
Coil Resistance 1.03 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1-1462051-4 - TE Connectivity Potter & Brumfield Relays | PB2055CT-ND DigiKey Electronics
  • 1-1462051-4
  • TE Connectivity Potter & Brumfield Relays
  • RELAY RF SPDT 2A 12V
  • Unit Price $11.99000
  • PB2055CT-ND
  • 1462052-6 - TE Connectivity Potter & Brumfield Relays | PB1252CT-ND DigiKey Electronics
  • 1462052-6
  • TE Connectivity Potter & Brumfield Relays
  • RELAY RF SPDT 2A 12V
  • Unit Price $47.59000
  • PB1252CT-ND
Additional Resources
Standard Package ? 1
Other Names PB2069DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB2069TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 6,800 - Immediate
  • Unit Price: $8.19950
  • Cut Tape (CT) ? : PB2069CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,297 - Immediate
  • Unit Price: $13.09000

08:35:57 6/24/2019